Part Details for FQPF6N80 by Fairchild Semiconductor Corporation
Overview of FQPF6N80 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQPF6N80
FQPF6N80 CAD Models
FQPF6N80 Part Data Attributes:
|
FQPF6N80
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQPF6N80
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 3.3A I(D), 800V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 680 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 3.3 A | |
Drain-source On Resistance-Max | 1.95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 51 W | |
Pulsed Drain Current-Max (IDM) | 13.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQPF6N80
This table gives cross-reference parts and alternative options found for FQPF6N80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQPF6N80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057024118 | 75A, 30V, 0.0152ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3 | NXP Semiconductors | FQPF6N80 vs 934057024118 |
STD3NA50T4 | 2.7A, 500V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 | STMicroelectronics | FQPF6N80 vs STD3NA50T4 |
IXFH68N20 | Power Field-Effect Transistor, 68A I(D), 200V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, | IXYS Corporation | FQPF6N80 vs IXFH68N20 |
IRF620B | Power Field-Effect Transistor, 5A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FQPF6N80 vs IRF620B |
SPA16N50C3 | Power Field-Effect Transistor, 16A I(D), 500V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | FQPF6N80 vs SPA16N50C3 |
STD7NK30Z | 5A, 300V, 0.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | FQPF6N80 vs STD7NK30Z |
IXFH32N50Q | Power Field-Effect Transistor, 32A I(D), 500V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | IXYS Corporation | FQPF6N80 vs IXFH32N50Q |
IPD06N03LBG | Power Field-Effect Transistor, 50A I(D), 30V, 0.0061ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | FQPF6N80 vs IPD06N03LBG |
NP90N055VUG-E1-AY | Power MOSFETs for Automotive, MP-3ZP, /Embossed Tape | Renesas Electronics Corporation | FQPF6N80 vs NP90N055VUG-E1-AY |
BUK9614-30 | 69A, 30V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | FQPF6N80 vs BUK9614-30 |