Part Details for FDG330P by Fairchild Semiconductor Corporation
Overview of FDG330P by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDG330P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDG330P-ND
|
DigiKey | MOSFET P-CH 12V 2A SC88 Min Qty: 807 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
219496 In Stock |
|
$0.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1525 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 2000 mA, 12 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1220 |
|
$0.2600 / $1.0000 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 2A, 12V, P-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 219496 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for FDG330P
FDG330P CAD Models
FDG330P Part Data Attributes:
|
FDG330P
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDG330P
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 2A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.48 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDG330P
This table gives cross-reference parts and alternative options found for FDG330P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDG330P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG330P | P-Channel 1.8V Specified PowerTrench® MOSFET -12 V, -2 A, 110 mΩ, 3000-REEL | onsemi | FDG330P vs FDG330P |
FDG330P | 2000mA, 12V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-70, 6 PIN | Rochester Electronics LLC | FDG330P vs FDG330P |