Part Details for FB10R06KL4 by Infineon Technologies AG
Overview of FB10R06KL4 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FB10R06KL4
FB10R06KL4 CAD Models
FB10R06KL4 Part Data Attributes
|
FB10R06KL4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FB10R06KL4
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, MODULE-17
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-17 | |
Pin Count | 17 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X17 | |
Number of Elements | 6 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 260 ns | |
Turn-on Time-Nom (ton) | 60 ns | |
VCEsat-Max | 2.55 V |
Alternate Parts for FB10R06KL4
This table gives cross-reference parts and alternative options found for FB10R06KL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB10R06KL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB20R06KL4B1 | Insulated Gate Bipolar Transistor, 25A I(C), 600V V(BR)CES, | Infineon Technologies AG | FB10R06KL4 vs FB20R06KL4B1 |
FB15R06W1E3 | Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Infineon Technologies AG | FB10R06KL4 vs FB15R06W1E3 |
FB15R06KL4B1BOMA1 | Insulated Gate Bipolar Transistor, 19A I(C), 600V V(BR)CES, N-Channel, MODULE-26 | Infineon Technologies AG | FB10R06KL4 vs FB15R06KL4B1BOMA1 |
FB20R06W1E3B11HOMA1 | Insulated Gate Bipolar Transistor | Infineon Technologies AG | FB10R06KL4 vs FB20R06W1E3B11HOMA1 |
FB20R06XE3BOMA1 | Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, MODULE-17 | Eupec Gmbh & Co Kg | FB10R06KL4 vs FB20R06XE3BOMA1 |
FB20R06W1E3 | Insulated Gate Bipolar Transistor, 29A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Infineon Technologies AG | FB10R06KL4 vs FB20R06W1E3 |