Part Details for FB15R06KL4B1BOMA1 by Infineon Technologies AG
Overview of FB15R06KL4B1BOMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB15R06KL4B1BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FB15R06KL4B1BO - IGBT MOD 800V 19A 60W ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 114 |
|
$37.3200 / $43.9100 | Buy Now |
Part Details for FB15R06KL4B1BOMA1
FB15R06KL4B1BOMA1 CAD Models
FB15R06KL4B1BOMA1 Part Data Attributes:
|
FB15R06KL4B1BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FB15R06KL4B1BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 19A I(C), 600V V(BR)CES, N-Channel, MODULE-26
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 19 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X26 | |
Number of Elements | 7 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 249 ns | |
Turn-on Time-Nom (ton) | 71 ns |
Alternate Parts for FB15R06KL4B1BOMA1
This table gives cross-reference parts and alternative options found for FB15R06KL4B1BOMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB15R06KL4B1BOMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB15R06KL4B1 | Insulated Gate Bipolar Transistor, 19A I(C), 600V V(BR)CES, N-Channel, MODULE-26 | Infineon Technologies AG | FB15R06KL4B1BOMA1 vs FB15R06KL4B1 |