FB10R06KL4
vs
FB15R06KL4B1BOMA1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
MODULE
|
|
Package Description |
MODULE-17
|
MODULE-26
|
Pin Count |
17
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Infineon
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
16 A
|
19 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
Configuration |
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR
|
COMPLEX
|
Gate-Emitter Voltage-Max |
20 V
|
|
JESD-30 Code |
R-XUFM-X17
|
R-XUFM-X26
|
Number of Elements |
6
|
7
|
Number of Terminals |
17
|
26
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
55 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
260 ns
|
249 ns
|
Turn-on Time-Nom (ton) |
60 ns
|
71 ns
|
VCEsat-Max |
2.55 V
|
|
Base Number Matches |
5
|
1
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare FB10R06KL4 with alternatives
Compare FB15R06KL4B1BOMA1 with alternatives