Part Details for FAN8005D2 by Fairchild Semiconductor Corporation
Overview of FAN8005D2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Part Details for FAN8005D2
FAN8005D2 CAD Models
FAN8005D2 Part Data Attributes
|
FAN8005D2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN8005D2
Fairchild Semiconductor Corporation
CD Motor Driver, PDSO28, 0.300 INCH, SSOPH-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SSOPH-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 13.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |
Alternate Parts for FAN8005D2
This table gives cross-reference parts and alternative options found for FAN8005D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN8005D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM785615SS | Read/Write Amplifier Circuit, 6 Channel, PDSO28, SSOP-28 | VTC Inc | FAN8005D2 vs VM785615SS |
UPD16858BGS-GJG | CD Motor Driver, MOS, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SHRINK, SOP-30 | NEC Electronics Group | FAN8005D2 vs UPD16858BGS-GJG |
BA6295AFP | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8005D2 vs BA6295AFP |
BA6297AFPT1 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8005D2 vs BA6297AFPT1 |
BA6397FP-T1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8005D2 vs BA6397FP-T1 |
BA6392FP-DXE2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8005D2 vs BA6392FP-DXE2 |
MM1469XH | CD Motor Driver, 4 Channel, PDSO28, HSOP-42/28 | Mitsumi Electric Co Ltd | FAN8005D2 vs MM1469XH |
BA6295AFPE1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8005D2 vs BA6295AFPE1 |
BA6394FP-DX | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8005D2 vs BA6394FP-DX |
LV8280T | CD Motor Driver, PDSO30, TSSOP-30 | SANYO Electric Co Ltd | FAN8005D2 vs LV8280T |