FAN8005D2
vs
UPD16858BGS-GJG
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NEC ELECTRONICS CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
0.300 INCH, SSOPH-28
|
SSOP,
|
Pin Count |
28
|
30
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
CD MOTOR DRIVER
|
CD MOTOR DRIVER
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G30
|
JESD-609 Code |
e0
|
e0
|
Length |
13.7 mm
|
9.85 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
30
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-35 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
2 mm
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
COMMERCIAL EXTENDED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.4 mm
|
6.1 mm
|
Base Number Matches |
2
|
1
|
Drive Type |
|
OPTICAL
|
Package Equivalence Code |
|
SSOP30,.3
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Technology |
|
MOS
|
|
|
|
Compare FAN8005D2 with alternatives
Compare UPD16858BGS-GJG with alternatives