There are no models available for this part yet.
Overview of BA6397FP-T1 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for BA6397FP-T1 by ROHM Semiconductor
Part Data Attributes for BA6397FP-T1 by ROHM Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
HSSOP,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
CD MOTOR DRIVER
|
JESD-30 Code
|
R-PDSO-G28
|
Length
|
18.5 mm
|
Number of Terminals
|
28
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.3 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for BA6397FP-T1
This table gives cross-reference parts and alternative options found for BA6397FP-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6397FP-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM785615SS | Read/Write Amplifier Circuit, 6 Channel, PDSO28, SSOP-28 | VTC Inc | BA6397FP-T1 vs VM785615SS |
UPD16858BGS-GJG | CD Motor Driver, MOS, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SHRINK, SOP-30 | NEC Electronics Group | BA6397FP-T1 vs UPD16858BGS-GJG |
BA6295AFP | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6397FP-T1 vs BA6295AFP |
BA6297AFPT1 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | BA6397FP-T1 vs BA6297AFPT1 |
BA6392FP-DXE2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6397FP-T1 vs BA6392FP-DXE2 |
MM1469XH | CD Motor Driver, 4 Channel, PDSO28, HSOP-42/28 | Mitsumi Electric Co Ltd | BA6397FP-T1 vs MM1469XH |
BA6295AFPE1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6397FP-T1 vs BA6295AFPE1 |
BA6394FP-DX | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6397FP-T1 vs BA6394FP-DX |
LV8280T | CD Motor Driver, PDSO30, TSSOP-30 | SANYO Electric Co Ltd | BA6397FP-T1 vs LV8280T |
KA3021DTF | CD Motor Driver, PDSO28, 0.375 INCH, HEAT SINK, SSOP-28 | Fairchild Semiconductor Corporation | BA6397FP-T1 vs KA3021DTF |