Part Details for DS92001TLD by National Semiconductor Corporation
Overview of DS92001TLD by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DS92001TLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$1.1700 / $1.3800 | Buy Now |
Part Details for DS92001TLD
DS92001TLD CAD Models
DS92001TLD Part Data Attributes:
|
DS92001TLD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92001TLD
National Semiconductor Corporation
IC LINE TRANSCEIVER, PDSO8, LLP-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2 ns | |
Width | 3 mm |
Alternate Parts for DS92001TLD
This table gives cross-reference parts and alternative options found for DS92001TLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92001TLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92001TLDX/NOPB | LINE DRIVER, PDSO8, LLP-8 | Texas Instruments | DS92001TLD vs DS92001TLDX/NOPB |
DS92001TLD/NOPB | LINE DRIVER, PDSO8, LLP-8 | Rochester Electronics LLC | DS92001TLD vs DS92001TLD/NOPB |
DS92001TLDX | LINE DRIVER, PDSO8 | Texas Instruments | DS92001TLD vs DS92001TLDX |
DS92001TLD/NOPB | 3.3-V B/LVDS-BLVDS buffer 8-WSON -40 to 85 | Texas Instruments | DS92001TLD vs DS92001TLD/NOPB |