Part Details for DS92001TLD/NOPB by Rochester Electronics LLC
Overview of DS92001TLD/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS92001TLD/NOPB
DS92001TLD/NOPB CAD Models
DS92001TLD/NOPB Part Data Attributes
|
DS92001TLD/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS92001TLD/NOPB
Rochester Electronics LLC
LINE DRIVER, PDSO8, LLP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 2 ns | |
Width | 3 mm |
Alternate Parts for DS92001TLD/NOPB
This table gives cross-reference parts and alternative options found for DS92001TLD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92001TLD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92001TLDX/NOPB | LINE DRIVER, PDSO8, LLP-8 | Texas Instruments | DS92001TLD/NOPB vs DS92001TLDX/NOPB |
DS92001TLD/NOPB | 3.3-V B/LVDS-BLVDS buffer 8-WSON -40 to 85 | Texas Instruments | DS92001TLD/NOPB vs DS92001TLD/NOPB |
DS92001TLDX | LINE DRIVER, PDSO8 | Texas Instruments | DS92001TLD/NOPB vs DS92001TLDX |
DS92001TLD/NOPB | IC LINE DRIVER, PDSO8, LLP-8, Line Driver or Receiver | National Semiconductor Corporation | DS92001TLD/NOPB vs DS92001TLD/NOPB |
DS92001TLD | IC LINE TRANSCEIVER, PDSO8, LLP-8, Line Driver or Receiver | National Semiconductor Corporation | DS92001TLD/NOPB vs DS92001TLD |