Part Details for DS92001TLDX by Texas Instruments
Overview of DS92001TLDX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for DS92001TLDX
DS92001TLDX CAD Models
DS92001TLDX Part Data Attributes
|
DS92001TLDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92001TLDX
Texas Instruments
LINE DRIVER, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HVSON, SOLCC8,.11,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2 ns | |
Width | 3 mm |
Alternate Parts for DS92001TLDX
This table gives cross-reference parts and alternative options found for DS92001TLDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92001TLDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92001TLDX/NOPB | LINE DRIVER, PDSO8, LLP-8 | Texas Instruments | DS92001TLDX vs DS92001TLDX/NOPB |
DS92001TLD/NOPB | LINE DRIVER, PDSO8, LLP-8 | Rochester Electronics LLC | DS92001TLDX vs DS92001TLD/NOPB |
DS92001TLD/NOPB | 3.3-V B/LVDS-BLVDS buffer 8-WSON -40 to 85 | Texas Instruments | DS92001TLDX vs DS92001TLD/NOPB |
DS92001TLD/NOPB | IC LINE DRIVER, PDSO8, LLP-8, Line Driver or Receiver | National Semiconductor Corporation | DS92001TLDX vs DS92001TLD/NOPB |
DS92001TLD | IC LINE TRANSCEIVER, PDSO8, LLP-8, Line Driver or Receiver | National Semiconductor Corporation | DS92001TLDX vs DS92001TLD |