Part Details for DS92001TLD/NOPB by Texas Instruments
Overview of DS92001TLD/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DS92001TLD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43637-1-ND
|
DigiKey | IC REDRIVER BLVDS 1CH 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2224 In Stock |
|
$1.3652 / $2.8300 | Buy Now |
DISTI #
926-DS92001TLD/NOPB
|
Mouser Electronics | LVDS Interface IC 3.3V B/LVDSBLVDS Buffer RoHS: Compliant | 2379 |
|
$1.3600 / $2.8200 | Buy Now |
|
Ameya Holding Limited | IC REDRIVER BLVDS 1CH 8WSON | 67374 |
|
RFQ |
Part Details for DS92001TLD/NOPB
DS92001TLD/NOPB CAD Models
DS92001TLD/NOPB Part Data Attributes:
|
DS92001TLD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92001TLD/NOPB
Texas Instruments
3.3-V B/LVDS-BLVDS buffer 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2 ns | |
Width | 3 mm |
Alternate Parts for DS92001TLD/NOPB
This table gives cross-reference parts and alternative options found for DS92001TLD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92001TLD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92001TLD | IC LINE TRANSCEIVER, PDSO8, LLP-8, Line Driver or Receiver | National Semiconductor Corporation | DS92001TLD/NOPB vs DS92001TLD |
DS92001TLDX/NOPB | LINE DRIVER, PDSO8, LLP-8 | Texas Instruments | DS92001TLD/NOPB vs DS92001TLDX/NOPB |
DS92001TLDX | LINE DRIVER, PDSO8 | Texas Instruments | DS92001TLD/NOPB vs DS92001TLDX |
DS92001TLD/NOPB | LINE DRIVER, PDSO8, LLP-8 | Rochester Electronics LLC | DS92001TLD/NOPB vs DS92001TLD/NOPB |
DS92001TLD/NOPB | IC LINE DRIVER, PDSO8, LLP-8, Line Driver or Receiver | National Semiconductor Corporation | DS92001TLD/NOPB vs DS92001TLD/NOPB |