Part Details for DS90C385AMT by National Semiconductor Corporation
Overview of DS90C385AMT by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90C385AMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 293 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Video/TV Circuit, Video LINK INTERFACE, 56 Pin, Plastic, TSSOP | 44 |
|
$5.9200 / $9.6000 | Buy Now |
|
Quest Components | Video/TV Circuit, Video LINK INTERFACE, 56 Pin, Plastic, TSSOP | 20 |
|
$3.4342 / $4.6830 | Buy Now |
Part Details for DS90C385AMT
DS90C385AMT CAD Models
DS90C385AMT Part Data Attributes
|
DS90C385AMT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90C385AMT
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for DS90C385AMT
This table gives cross-reference parts and alternative options found for DS90C385AMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C385AMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C385MTDX | QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 | Rochester Electronics LLC | DS90C385AMT vs DS90C385MTDX |
DS90C385AMT/NOPB | LVDS transmitter flat-panel display, 85-MHz 56-TSSOP -10 to 70 | Texas Instruments | DS90C385AMT vs DS90C385AMT/NOPB |
DS90C385MTD | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C385AMT vs DS90C385MTD |
DS90C385AMT/NOPB | IC QUAD LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C385AMT vs DS90C385AMT/NOPB |
DS90C385MTD | QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 | Rochester Electronics LLC | DS90C385AMT vs DS90C385MTD |
DS90C385MTDX | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C385AMT vs DS90C385MTDX |