Part Details for DS90CR285MTD by Rochester Electronics LLC
Overview of DS90CR285MTD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS90CR285MTD
DS90CR285MTD CAD Models
DS90CR285MTD Part Data Attributes
|
DS90CR285MTD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS90CR285MTD
Rochester Electronics LLC
QUAD LINE DRIVER, PDSO56, LOW PROFILE, TSSOP-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LOW PROFILE, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for DS90CR285MTD
This table gives cross-reference parts and alternative options found for DS90CR285MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR285MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR285MTD/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 66 MHz 56-TSSOP -40 to 85 | Texas Instruments | DS90CR285MTD vs DS90CR285MTD/NOPB |
DS90CR285MTDX | IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR285MTD vs DS90CR285MTDX |
SN65LVDS93DGGG4 | 20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP | Texas Instruments | DS90CR285MTD vs SN65LVDS93DGGG4 |
DS90CR285MTDX/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 66 MHz 56-TSSOP -40 to 85 | Texas Instruments | DS90CR285MTD vs DS90CR285MTDX/NOPB |
SN65LVDS93DGGR | 20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP -40 to 85 | Texas Instruments | DS90CR285MTD vs SN65LVDS93DGGR |
DS90CR285MTDX | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP -40 to 85 | Texas Instruments | DS90CR285MTD vs DS90CR285MTDX |
DS90CR285MTD | IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR285MTD vs DS90CR285MTD |
DS90CR285MTDX/NOPB | IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR285MTD vs DS90CR285MTDX/NOPB |
SN65LVDS93DGGRG4 | 20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP -40 to 85 | Texas Instruments | DS90CR285MTD vs SN65LVDS93DGGRG4 |