Drivers And Interfaces
DS90C385AMT/NOPB
Description: LVDS transmitter flat-panel display, 85-MHz 56-TSSOP -10 to 70

Overview of DS90C385AMT/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DS90C385AMT/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DS90C385AMT/NOPB-ND
DigiKey IC DRIVER 5/0 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 4825
In Stock
  • 1 $5.2100
  • 10 $3.8330
  • 34 $3.3918
  • 102 $3.1055
  • 272 $2.9148
  • 510 $2.8175
  • 1,020 $2.7283
  • 2,516 $2.6353
$2.6353 / $5.2100 Buy Now
DISTI # 926-DS90C385AMT/NOPB
Mouser Electronics LVDS Interface IC LVDS TRANSMITTER FLAT PANEL DISPLAY RoHS: Compliant 2404
  • 1 $5.0700
  • 10 $4.1400
  • 102 $3.6700
  • 272 $3.4200
  • 510 $3.0200
  • 1,020 $2.6300
  • 2,516 $2.5400
$2.5400 / $5.0700 Buy Now
DISTI # J56:1989_00014667
Arrow Electronics LVDS Transmitter 2450Mbps 0.45V 56-Pin TSSOP Tube RoHS: Compliant Min Qty: 34 Package Multiple: 34 Lead time: 6 Weeks Date Code: 2352 Europe - 34
  • 34 $3.6128
  • 272 $3.3233
  • 510 $2.8942
  • 1,020 $2.6233
$2.6233 / $3.6128 Buy Now
DISTI # DS90C385AMT/NOPB
TME IC: interface, line transmitter, 2.45Gbps, 3÷3.6VDC, LVDS, SMD Min Qty: 1 293
  • 1 $4.9500
  • 10 $4.1500
  • 34 $3.7800
  • 102 $3.4600
  • 272 $3.1700
  • 510 $3.1500
$3.1500 / $4.9500 Buy Now
LCSC Driver TFSOP-56-6.1mm LVDS ICs ROHS 26
  • 1 $2.8876
  • 10 $2.5377
  • 30 $2.4825
  • 100 $2.3997
$2.3997 / $2.8876 Buy Now
Win Source Electronics IC TX LVDS FPD 24BIT 56-TSSOP 19900
  • 17 $2.9800
  • 41 $2.4450
  • 64 $2.3690
  • 88 $2.2920
  • 113 $2.2160
  • 151 $1.9870
$1.9870 / $2.9800 Buy Now

CAD Models for DS90C385AMT/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90C385AMT/NOPB by Texas Instruments

DS90C385AMT/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, TSSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
2
Number of Functions
4
Number of Terminals
56
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Characteristics
DIFFERENTIAL
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max
55 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. DS90C385AMT/NOPB
    Texas Instruments
    LVDS transmitter flat-panel display, 85-MHz 56-TSSOP -10 to 70
    VS

Alternate Parts for DS90C385AMT/NOPB

This table gives cross-reference parts and alternative options found for DS90C385AMT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C385AMT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90C385MTDX QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 Rochester Electronics LLC DS90C385AMT/NOPB vs DS90C385MTDX
DS90C385AMT IC QUAD LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90C385AMT/NOPB vs DS90C385AMT
DS90C385MTD IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90C385AMT/NOPB vs DS90C385MTD
DS90C385AMT/NOPB IC QUAD LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90C385AMT/NOPB vs DS90C385AMT/NOPB
DS90C385MTD QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 Rochester Electronics LLC DS90C385AMT/NOPB vs DS90C385MTD
DS90C385MTDX IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90C385AMT/NOPB vs DS90C385MTDX
Part Number Description Manufacturer Compare
DS90CR285MTDX/NOPB IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90C385AMT/NOPB vs DS90CR285MTDX/NOPB
DS90C385MDC QUAD LINE DRIVER, UUC, DIE Texas Instruments DS90C385AMT/NOPB vs DS90C385MDC
SN65LVDS93DGGRG4 20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP -40 to 85 Texas Instruments DS90C385AMT/NOPB vs SN65LVDS93DGGRG4
DS90CR285MTD QUAD LINE DRIVER, PDSO56, LOW PROFILE, TSSOP-56 Rochester Electronics LLC DS90C385AMT/NOPB vs DS90CR285MTD
DS90CR285MTDX IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90C385AMT/NOPB vs DS90CR285MTDX
DS90C385AMTX IC QUAD LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver National Semiconductor Corporation DS90C385AMT/NOPB vs DS90C385AMTX
DS90C385MTDX QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 Rochester Electronics LLC DS90C385AMT/NOPB vs DS90C385MTDX
SN65LVDS93IDGGR 5 LINE TRANSCEIVER, PDSO56 Texas Instruments DS90C385AMT/NOPB vs SN65LVDS93IDGGR
DS90C385MDC IC QUAD LINE DRIVER, UUC, DIE, Line Driver or Receiver National Semiconductor Corporation DS90C385AMT/NOPB vs DS90C385MDC
V385G Line Driver, 5 Func, 5 Driver, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc DS90C385AMT/NOPB vs V385G

Related Parts for DS90C385AMT/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90C385AMT/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90C385AMT/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90C385AMT/NOPB would you like to use for your alert(s)?
  • Please alert me when DS90C385AMT/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90C385AMT/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90C385AMT/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90C385AMT/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90C385AMT/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90C385AMT/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: