Part Details for DS90C385MDC by Texas Instruments
Overview of DS90C385MDC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS90C385MDC
DS90C385MDC CAD Models
DS90C385MDC Part Data Attributes
|
DS90C385MDC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C385MDC
Texas Instruments
QUAD LINE DRIVER, UUC, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for DS90C385MDC
This table gives cross-reference parts and alternative options found for DS90C385MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C385MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V385GTR | Line Driver, 5 Func, 5 Driver, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | DS90C385MDC vs V385GTR |
DS90CR285SLC | QUAD LINE DRIVER, PBGA64, 0.80 MM PITCH, FBGA-64 | Texas Instruments | DS90C385MDC vs DS90CR285SLC |
SN65LVDS93IDGGR | 5 LINE TRANSCEIVER, PDSO56 | Texas Instruments | DS90C385MDC vs SN65LVDS93IDGGR |
DS90CR285MTD | QUAD LINE DRIVER, PDSO56, LOW PROFILE, TSSOP-56 | Rochester Electronics LLC | DS90C385MDC vs DS90CR285MTD |
DS90C385AMT/NOPB | IC QUAD LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C385MDC vs DS90C385AMT/NOPB |
DS90C385MTDX | QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | DS90C385MDC vs DS90C385MTDX |
DS90C385MTD | QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | DS90C385MDC vs DS90C385MTD |
SN65LVDS93DGGG4 | 20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP | Texas Instruments | DS90C385MDC vs SN65LVDS93DGGG4 |
V385AGT | Line Driver, 5 Func, 5 Driver, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | DS90C385MDC vs V385AGT |
DS90CR285SLC | QUAD LINE DRIVER, PBGA64, 0.80 MM PITCH, FBGA-64 | Rochester Electronics LLC | DS90C385MDC vs DS90CR285SLC |