Part Details for DS14C232CM by National Semiconductor Corporation
Overview of DS14C232CM by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS14C232CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, SOP | 16 |
|
$0.7020 / $1.1700 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, SOP | 36 |
|
$1.1700 / $1.9500 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, SOP | 2 |
|
$4.1250 / $4.9500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1236 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for DS14C232CM
DS14C232CM CAD Models
DS14C232CM Part Data Attributes:
|
DS14C232CM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS14C232CM
National Semiconductor Corporation
IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6500 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4000 ns | |
Width | 3.9 mm |
Alternate Parts for DS14C232CM
This table gives cross-reference parts and alternative options found for DS14C232CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C232CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14C232TM/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS14C232CM vs DS14C232TM/NOPB |
DS14C232TMX/NOPB | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC -40 to 85 | Texas Instruments | DS14C232CM vs DS14C232TMX/NOPB |
DS14C232TMX | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC -40 to 85 | Texas Instruments | DS14C232CM vs DS14C232TMX |
DS14C232CMX | IC DUAL LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS14C232CM vs DS14C232CMX |
DS14C232TM | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC -40 to 85 | Texas Instruments | DS14C232CM vs DS14C232TM |
DS14C232TM | IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS14C232CM vs DS14C232TM |
DS14C232CM/NOPB | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC 0 to 70 | Texas Instruments | DS14C232CM vs DS14C232CM/NOPB |
DS14C232CMX/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS14C232CM vs DS14C232CMX/NOPB |
DS14C232CM/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS14C232CM vs DS14C232CM/NOPB |