Part Details for MAX3241ECGJ by Rochester Electronics LLC
Overview of MAX3241ECGJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3241ECGJ
MAX3241ECGJ CAD Models
MAX3241ECGJ Part Data Attributes:
|
MAX3241ECGJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX3241ECGJ
Rochester Electronics LLC
TRIPLE LINE TRANSCEIVER, QCC32, QFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5 mm |
Alternate Parts for MAX3241ECGJ
This table gives cross-reference parts and alternative options found for MAX3241ECGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3241ECGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX220CWE | DUAL LINE TRANSCEIVER, PDSO16, SOP-16 | Rochester Electronics LLC | MAX3241ECGJ vs MAX220CWE |
ADM3310EARUZ-REEL7 | TRIPLE LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MO-153AE, TSSOP-28 | Rochester Electronics LLC | MAX3241ECGJ vs ADM3310EARUZ-REEL7 |
ICL3243IAZ | TRIPLE LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, PLASTIC, MO-150AH, SSOP-28 | Rochester Electronics LLC | MAX3241ECGJ vs ICL3243IAZ |
MAX3224ETP | DUAL LINE TRANSCEIVER, QCC20, 5 X 5 MM, TQFN-20 | Rochester Electronics LLC | MAX3241ECGJ vs MAX3224ETP |
MAX3243EEUI | TRIPLE LINE TRANSCEIVER, PDSO28, TSSOP-28 | Rochester Electronics LLC | MAX3241ECGJ vs MAX3243EEUI |
ICL3221EIVZ-T | LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MO-153AB, TSSOP-16 | Rochester Electronics LLC | MAX3241ECGJ vs ICL3221EIVZ-T |
ICL3243EIA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Rochester Electronics LLC | MAX3241ECGJ vs ICL3243EIA-T |
MAX3318EAP | LINE TRANSCEIVER, PDSO20, SSOP-20 | Rochester Electronics LLC | MAX3241ECGJ vs MAX3318EAP |
DS14C232CMX/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | MAX3241ECGJ vs DS14C232CMX/NOPB |
MAX3232ESET | LINE TRANSCEIVER, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | MAX3241ECGJ vs MAX3232ESET |