Filter Your Search
1 - 9 of 9 results
|
DS14C232CMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 4 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 6.5 µs | 3 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 235 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
DS14C232CM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 4 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 6.5 µs | 3 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
DS14C232CM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 4 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 6.5 µs | 3 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 235 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOIC-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
DS14C232CM
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 4 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 6.5 µs | 3 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | PLASTIC, SOIC-16 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | Texas Instruments | ||||||
|
DS14C232CMX/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 4 µs | LINE TRANSCEIVER | CMOS | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 6.5 µs | 3 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.753 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | Texas Instruments | |||||
|
DS14C232CMX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 4 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 6.5 µs | 3 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC-16 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | Texas Instruments | ||||||
|
DS14C232CMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 4 µs | LINE TRANSCEIVER | CMOS | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 6.5 µs | 3 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.753 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
DS14C232CMX/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 4 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 6.5 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.753 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC-16 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||||||||
|
DS14C232CM/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 4 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 6.5 µs | 3 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | Texas Instruments |