Part Details for DS14C232CMX/NOPB by National Semiconductor Corporation
Overview of DS14C232CMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS14C232CMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC DVR/RCVR Dual LP EI232 16SOIC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2653 |
|
$1.4000 / $1.6500 | Buy Now |
Part Details for DS14C232CMX/NOPB
DS14C232CMX/NOPB CAD Models
DS14C232CMX/NOPB Part Data Attributes:
|
DS14C232CMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS14C232CMX/NOPB
National Semiconductor Corporation
IC DUAL LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6500 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 4000 ns | |
Width | 3.9 mm |
Alternate Parts for DS14C232CMX/NOPB
This table gives cross-reference parts and alternative options found for DS14C232CMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C232CMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14C232CM/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS14C232CMX/NOPB vs DS14C232CM/NOPB |
DS14C232TM | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC -40 to 85 | Texas Instruments | DS14C232CMX/NOPB vs DS14C232TM |
DS14C232CMX | IC DUAL LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS14C232CMX/NOPB vs DS14C232CMX |
DS14C232TM/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS14C232CMX/NOPB vs DS14C232TM/NOPB |
DS14C232CM | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC 0 to 70 | Texas Instruments | DS14C232CMX/NOPB vs DS14C232CM |
DS14C232CM/NOPB | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC 0 to 70 | Texas Instruments | DS14C232CMX/NOPB vs DS14C232CM/NOPB |
DS14C232TMX | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC -40 to 85 | Texas Instruments | DS14C232CMX/NOPB vs DS14C232TMX |
DS14C232TM | IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS14C232CMX/NOPB vs DS14C232TM |
DS14C232CM | IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS14C232CMX/NOPB vs DS14C232CM |
DS14C232CMX | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Texas Instruments | DS14C232CMX/NOPB vs DS14C232CMX |