Part Details for DS1258W-100IND by Maxim Integrated Products
Overview of DS1258W-100IND by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for DS1258W-100IND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1258 - 3.3V 128K X 16 Nonvolatile SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$44.8400 / $52.7500 | Buy Now |
Part Details for DS1258W-100IND
DS1258W-100IND CAD Models
DS1258W-100IND Part Data Attributes:
|
DS1258W-100IND
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1258W-100IND
Maxim Integrated Products
Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-XDMA-P40 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for DS1258W-100IND
This table gives cross-reference parts and alternative options found for DS1258W-100IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1258W-100IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1258W-100# | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-40 | Maxim Integrated Products | DS1258W-100IND vs DS1258W-100# |
BQ4024YMA-85 | Non-Volatile SRAM, 128KX16, 85ns, CMOS, PDIP40, | Benchmarq Microelectronics Inc | DS1258W-100IND vs BQ4024YMA-85 |
DS1258AB-70-IND | Non-Volatile SRAM Module, 128KX16, 70ns, CMOS, PDIP40, | Dallas Semiconductor | DS1258W-100IND vs DS1258AB-70-IND |
DS1258AB-70IND# | Non-Volatile SRAM Module, 128KX16, 70ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | DS1258W-100IND vs DS1258AB-70IND# |
M46Z128Y-85PM1 | 128KX16 NON-VOLATILE SRAM MODULE, 85ns, DMA40 | STMicroelectronics | DS1258W-100IND vs M46Z128Y-85PM1 |
DS1258AB-100 | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | DS1258W-100IND vs DS1258AB-100 |
DS1258Y-70 | Non-Volatile SRAM Module, 128KX16, 70ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | DS1258W-100IND vs DS1258Y-70 |
DS1258AB-70# | Non-Volatile SRAM Module, 128KX16, 70ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | DS1258W-100IND vs DS1258AB-70# |
DS1758Y-150-IND | Non-Volatile SRAM Module, 128KX16, 150ns, CMOS, PDIP40, | Dallas Semiconductor | DS1258W-100IND vs DS1758Y-150-IND |
DS1758Y-200 | Non-Volatile SRAM Module, 128KX16, 200ns, CMOS, PDIP40, | Dallas Semiconductor | DS1258W-100IND vs DS1758Y-200 |