Part Details for BQ4024YMA-85 by Benchmarq Microelectronics Inc
Overview of BQ4024YMA-85 by Benchmarq Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BQ4024YMA-85
BQ4024YMA-85 CAD Models
BQ4024YMA-85 Part Data Attributes
|
BQ4024YMA-85
Benchmarq Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
BQ4024YMA-85
Benchmarq Microelectronics Inc
Non-Volatile SRAM, 128KX16, 85ns, CMOS, PDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BENCHMARQ MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 85 ns | |
Additional Feature | 10 YEARS DATA RETENTION | |
JESD-30 Code | R-PDIP-P40 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for BQ4024YMA-85
This table gives cross-reference parts and alternative options found for BQ4024YMA-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4024YMA-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1258W-100-IND | 128KX16 NON-VOLATILE SRAM MODULE, 100ns, DMA40, 0.740 INCH, PLASTIC, DIP-40 | Maxim Integrated Products | BQ4024YMA-85 vs DS1258W-100-IND |
DS1258Y-100 | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | BQ4024YMA-85 vs DS1258Y-100 |
DS1258W-100IND# | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-40 | Maxim Integrated Products | BQ4024YMA-85 vs DS1258W-100IND# |
DS1258W-100IND | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | BQ4024YMA-85 vs DS1258W-100IND |
DS1258Y-100# | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | BQ4024YMA-85 vs DS1258Y-100# |
DS1258AB-100 | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | BQ4024YMA-85 vs DS1258AB-100 |
DS1658Y-100IND | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, | Dallas Semiconductor | BQ4024YMA-85 vs DS1658Y-100IND |
DS1258W-150# | Non-Volatile SRAM Module, 128KX16, 150ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-40 | Maxim Integrated Products | BQ4024YMA-85 vs DS1258W-150# |
DS1258AB-70IND# | Non-Volatile SRAM Module, 128KX16, 70ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | BQ4024YMA-85 vs DS1258AB-70IND# |
BQ4024MA-85 | Non-Volatile SRAM, 128KX16, 85ns, CMOS, PDIP40, | Benchmarq Microelectronics Inc | BQ4024YMA-85 vs BQ4024MA-85 |