Part Details for M46Z128Y-85PM1 by STMicroelectronics
Overview of M46Z128Y-85PM1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M46Z128Y-85PM1
M46Z128Y-85PM1 CAD Models
M46Z128Y-85PM1 Part Data Attributes
|
M46Z128Y-85PM1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M46Z128Y-85PM1
STMicroelectronics
128KX16 NON-VOLATILE SRAM MODULE, 85ns, DMA40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
Additional Feature | BATTERY BACKUP; POWER SUPPLY WRITE PROTECTION; 10 YEARS OF DATA RETENTION AT 25 DEG. CENT. | |
JESD-30 Code | R-XDMA-T40 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M46Z128Y-85PM1
This table gives cross-reference parts and alternative options found for M46Z128Y-85PM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M46Z128Y-85PM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1258W-100-IND | 128KX16 NON-VOLATILE SRAM MODULE, 100ns, DMA40, 0.740 INCH, PLASTIC, DIP-40 | Maxim Integrated Products | M46Z128Y-85PM1 vs DS1258W-100-IND |
DS1258Y-100 | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | M46Z128Y-85PM1 vs DS1258Y-100 |
DS1258W-100IND# | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-40 | Maxim Integrated Products | M46Z128Y-85PM1 vs DS1258W-100IND# |
DS1258W-100IND | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | M46Z128Y-85PM1 vs DS1258W-100IND |
DS1258Y-100# | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | M46Z128Y-85PM1 vs DS1258Y-100# |
DS1258AB-100 | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | M46Z128Y-85PM1 vs DS1258AB-100 |
DS1658Y-100IND | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, | Dallas Semiconductor | M46Z128Y-85PM1 vs DS1658Y-100IND |
DS1258W-150# | Non-Volatile SRAM Module, 128KX16, 150ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-40 | Maxim Integrated Products | M46Z128Y-85PM1 vs DS1258W-150# |
DS1258AB-70IND# | Non-Volatile SRAM Module, 128KX16, 70ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | M46Z128Y-85PM1 vs DS1258AB-70IND# |
BQ4024MA-85 | Non-Volatile SRAM, 128KX16, 85ns, CMOS, PDIP40, | Benchmarq Microelectronics Inc | M46Z128Y-85PM1 vs BQ4024MA-85 |