Part Details for DS1758Y-150-IND by Dallas Semiconductor
Overview of DS1758Y-150-IND by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for DS1758Y-150-IND
DS1758Y-150-IND CAD Models
DS1758Y-150-IND Part Data Attributes
|
DS1758Y-150-IND
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1758Y-150-IND
Dallas Semiconductor
Non-Volatile SRAM Module, 128KX16, 150ns, CMOS, PDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Additional Feature | 10 YEARS DATA RETENTION | |
JESD-30 Code | R-PDIP-P40 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1758Y-150-IND
This table gives cross-reference parts and alternative options found for DS1758Y-150-IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1758Y-150-IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1258W-100-IND | 128KX16 NON-VOLATILE SRAM MODULE, 100ns, DMA40, 0.740 INCH, PLASTIC, DIP-40 | Maxim Integrated Products | DS1758Y-150-IND vs DS1258W-100-IND |
DS1258Y-100 | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | DS1758Y-150-IND vs DS1258Y-100 |
DS1258W-100IND# | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-40 | Maxim Integrated Products | DS1758Y-150-IND vs DS1258W-100IND# |
DS1258W-100IND | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | DS1758Y-150-IND vs DS1258W-100IND |
DS1258Y-100# | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | DS1758Y-150-IND vs DS1258Y-100# |
DS1258AB-100 | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | DS1758Y-150-IND vs DS1258AB-100 |
DS1658Y-100IND | Non-Volatile SRAM Module, 128KX16, 100ns, CMOS, | Dallas Semiconductor | DS1758Y-150-IND vs DS1658Y-100IND |
DS1258W-150# | Non-Volatile SRAM Module, 128KX16, 150ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-40 | Maxim Integrated Products | DS1758Y-150-IND vs DS1258W-150# |
DS1258AB-70IND# | Non-Volatile SRAM Module, 128KX16, 70ns, CMOS, 0.740 INCH, DIP-40 | Maxim Integrated Products | DS1758Y-150-IND vs DS1258AB-70IND# |
BQ4024MA-85 | Non-Volatile SRAM, 128KX16, 85ns, CMOS, PDIP40, | Benchmarq Microelectronics Inc | DS1758Y-150-IND vs BQ4024MA-85 |