-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG & fiber support 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41244-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 48WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2527 In Stock |
|
$2.4918 / $4.9600 | Buy Now |
DISTI #
926-DP83620SQ/NOPB
|
Mouser Electronics | Ethernet ICs Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG & fiber support 48-WQFN -40 to 85 RoHS: Compliant | 5509 |
|
$2.4200 / $4.6600 | Buy Now |
DISTI #
V72:2272_07254124
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2336 Container: Cut Strips | Americas - 984 |
|
$2.3790 / $3.9450 | Buy Now |
|
Ameya Holding Limited | IC TXRX PHY IEEE 1PORT 48WQFN | 121240 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER 1/1 48WQFN | 1930 |
|
$1.3277 / $1.7955 | Buy Now |
|
LCSC | PHYtransceiver WQFN-48-EP(7x7) Ethernet Transceivers ROHS | 1930 |
|
$1.3548 / $1.8321 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER 1/1 48WQFN | 66455 |
|
$1.7490 / $2.6230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83620SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83620SQ/NOPB
Texas Instruments
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG & fiber support 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DP83620SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83620SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83620SQE | IC DATACOM, ETHERNET TRANSCEIVER, Network Interface | Texas Instruments | DP83620SQ/NOPB vs DP83620SQE |
DP83620SQ | IC DATACOM, ETHERNET TRANSCEIVER, Network Interface | Texas Instruments | DP83620SQ/NOPB vs DP83620SQ |
DP83620SQX/NOPB | Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG & fiber support 48-WQFN -40 to 85 | Texas Instruments | DP83620SQ/NOPB vs DP83620SQX/NOPB |