Part Details for AM79C874VCW by AMD
Overview of AM79C874VCW by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Space Technology
Computing and Data Storage
Smart Cities
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for AM79C874VCW
AM79C874VCW CAD Models
AM79C874VCW Part Data Attributes
|
AM79C874VCW
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C874VCW
AMD
Ethernet Transceiver, CMOS, PQFP80, 12 X 12 MM, PLASTIC, TQFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for AM79C874VCW
This table gives cross-reference parts and alternative options found for AM79C874VCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79C874VCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83849CVS/NOPB | IC DATACOM, ETHERNET TRANSCEIVER, PQFP80, 12 X 12 MM, TQFP-80, Network Interface | National Semiconductor Corporation | AM79C874VCW vs DP83849CVS/NOPB |
AM79C874VD | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP80, 12 X 12 MM, PLASTIC, LEAD FREE, MO-136BAM, TQFP-80 | AMD | AM79C874VCW vs AM79C874VD |
DP83849CVS | IC DATACOM, ETHERNET TRANSCEIVER, PQFP80, 12 X 12 MM, TQFP-80, Network Interface | National Semiconductor Corporation | AM79C874VCW vs DP83849CVS |