Part Details for DP83620SQ by Texas Instruments
Overview of DP83620SQ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP83620SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DP83620 Industrial Temperature Single Port 10/100 Mbps Ethernet Physical Layer | 830 |
|
RFQ | |
|
Win Source Electronics | DP83620 Industrial Temperature Single Port 10/100 Mbps Ethernet Physical Layer | 66666 |
|
$1.7490 / $2.6230 | Buy Now |
Part Details for DP83620SQ
DP83620SQ CAD Models
DP83620SQ Part Data Attributes
|
DP83620SQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83620SQ
Texas Instruments
IC DATACOM, ETHERNET TRANSCEIVER, Network Interface
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for DP83620SQ
This table gives cross-reference parts and alternative options found for DP83620SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83620SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83620SQX/NOPB | Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG & fiber support 48-WQFN -40 to 85 | Texas Instruments | DP83620SQ vs DP83620SQX/NOPB |
DP83620SQ/NOPB | Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG & fiber support 48-WQFN -40 to 85 | Texas Instruments | DP83620SQ vs DP83620SQ/NOPB |