-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP80, 12 X 12 MM, PLASTIC, LEAD FREE, MO-136BAM, TQFP-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM79C874VF
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C874VF
AMD
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP80, 12 X 12 MM, PLASTIC, LEAD FREE, MO-136BAM, TQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP80,.55SQ | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | AMD | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e2 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AM79C874VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79C874VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83849CVS/NOPB | IC DATACOM, ETHERNET TRANSCEIVER, PQFP80, 12 X 12 MM, TQFP-80, Network Interface | National Semiconductor Corporation | AM79C874VF vs DP83849CVS/NOPB |
AM79C874VD | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP80, 12 X 12 MM, PLASTIC, LEAD FREE, MO-136BAM, TQFP-80 | AMD | AM79C874VF vs AM79C874VD |
AM79C874VCW | Ethernet Transceiver, CMOS, PQFP80, 12 X 12 MM, PLASTIC, TQFP-80 | AMD | AM79C874VF vs AM79C874VCW |
DP83849CVS | IC DATACOM, ETHERNET TRANSCEIVER, PQFP80, 12 X 12 MM, TQFP-80, Network Interface | National Semiconductor Corporation | AM79C874VF vs DP83849CVS |