Part Details for DM77SR181J by National Semiconductor Corporation
Overview of DM77SR181J by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DM77SR181J
DM77SR181J CAD Models
DM77SR181J Part Data Attributes:
|
DM77SR181J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM77SR181J
National Semiconductor Corporation
IC 1K X 8 OTPROM, CDIP24, CERAMIC, DIP-24, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DM77SR181J
This table gives cross-reference parts and alternative options found for DM77SR181J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM77SR181J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S280PCB | OTP ROM, 1KX8, 60ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | DM77SR181J vs AM27S280PCB |
N82S181CN3 | OTP ROM, 1KX8, 30ns, Bipolar, PDIP24, | Signetics | DM77SR181J vs N82S181CN3 |
82LS181/BJA | OTP ROM, 1KX8, 120ns, Bipolar, CDIP24, | YAGEO Corporation | DM77SR181J vs 82LS181/BJA |
63S841J | OTP ROM, 2KX4, 50ns, CMOS, CDIP18, | Monolithic Memories (RETIRED) | DM77SR181J vs 63S841J |
N82S280I | IC 1K X 8 OTPROM, CDIP24, Programmable ROM | NXP Semiconductors | DM77SR181J vs N82S280I |
M38510/20902BVA | OTP ROM, 2KX4, 125ns, Bipolar, 0.25 X 1 INCH, DIP-18 | e2v technologies | DM77SR181J vs M38510/20902BVA |
5962-8765101LA | OTP ROM, 1KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | e2v technologies | DM77SR181J vs 5962-8765101LA |
DM77S280J | IC 1K X 8 OTPROM, 75 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | DM77SR181J vs DM77S280J |
93Z451APC | OTP ROM, 1KX8, 35ns, TTL, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | DM77SR181J vs 93Z451APC |
N82HS189ANB | IC 1K X 8 OTPROM, PDIP24, Programmable ROM | NXP Semiconductors | DM77SR181J vs N82HS189ANB |