Part Details for N82S280I by NXP Semiconductors
Overview of N82S280I by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Part Details for N82S280I
N82S280I CAD Models
N82S280I Part Data Attributes
|
N82S280I
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S280I
NXP Semiconductors
IC 1K X 8 OTPROM, CDIP24, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-CDIP-T24 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N82S280I
This table gives cross-reference parts and alternative options found for N82S280I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S280I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6380-2JS | OTP ROM, 1KX8, 70ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | N82S280I vs 6380-2JS |
CY7C235A-18PC | OTP ROM, 1KX8, 12ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | N82S280I vs CY7C235A-18PC |
63S841AJXXXX | OTP ROM, 2KX4, 35ns, CMOS, CDIP18, | Monolithic Memories (RETIRED) | N82S280I vs 63S841AJXXXX |
AM27S280ADC | OTP ROM, 1KX8, 35ns, Bipolar, CDIP24, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | N82S280I vs AM27S280ADC |
DM87S185BN | IC 2K X 4 OTPROM, 35 ns, PDIP18, PLASTIC, DIP-18, Programmable ROM | National Semiconductor Corporation | N82S280I vs DM87S185BN |
AM27S281PCB | OTP ROM, 1KX8, 60ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | N82S280I vs AM27S281PCB |
DM77S185BJ | IC 2K X 4 OTPROM, 50 ns, CDIP18, CERAMIC, DIP-18, Programmable ROM | Texas Instruments | N82S280I vs DM77S185BJ |
TBP28L86J4 | OTP ROM | Rochester Electronics LLC | N82S280I vs TBP28L86J4 |
DM77S181AJ | IC 1K X 8 OTPROM, 65 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | N82S280I vs DM77S181AJ |
AM27S181APC | OTP ROM, 1KX8, 35ns, Bipolar, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | AMD | N82S280I vs AM27S181APC |