Part Details for 93Z451APC by Fairchild Semiconductor Corporation
Overview of 93Z451APC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93Z451APC
93Z451APC CAD Models
93Z451APC Part Data Attributes
|
93Z451APC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93Z451APC
Fairchild Semiconductor Corporation
OTP ROM, 1KX8, 35ns, TTL, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 93Z451APC
This table gives cross-reference parts and alternative options found for 93Z451APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93Z451APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93Z450APC | OTP ROM, 1KX8, 35ns, TTL, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | 93Z451APC vs 93Z450APC |
93Z451ASDC | OTP ROM, 1KX8, 35ns, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 93Z451APC vs 93Z451ASDC |
93Z450ADCQR | OTP ROM, 1KX8, 35ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 93Z451APC vs 93Z450ADCQR |
93Z451ADC | OTP ROM, 1KX8, 35ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 93Z451APC vs 93Z451ADC |
AM27S281APC | OTP ROM, 1KX8, 35ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | 93Z451APC vs AM27S281APC |
AM27S281ADCB | OTP ROM, 1KX8, 35ns, Bipolar, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | 93Z451APC vs AM27S281ADCB |
MB7132YZSK | OTP ROM, 1KX8, 35ns, Bipolar, CDIP24, CERDIP-24 | FUJITSU Semiconductor Limited | 93Z451APC vs MB7132YZSK |
93Z450ADC | OTP ROM, 1KX8, 35ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 93Z451APC vs 93Z450ADC |
93Z451APCQR | OTP ROM, 1KX8, 35ns, TTL, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | 93Z451APC vs 93Z451APCQR |
93Z450APCQR | OTP ROM, 1KX8, 35ns, TTL, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | 93Z451APC vs 93Z450APCQR |