Part Details for 63S841J by Monolithic Memories (RETIRED)
Overview of 63S841J by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 63S841J
63S841J CAD Models
63S841J Part Data Attributes
|
63S841J
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
63S841J
Monolithic Memories (RETIRED)
OTP ROM, 2KX4, 50ns, CMOS, CDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Reach Compliance Code | unknown | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 2KX4 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 63S841J
This table gives cross-reference parts and alternative options found for 63S841J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63S841J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S184DC | OTP ROM, 2KX4, 50ns, Bipolar, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | 63S841J vs AM27S184DC |
AM27S185DCB | OTP ROM, 2KX4, 50ns, Bipolar, CDIP18, CERAMIC, DIP-18 | AMD | 63S841J vs AM27S185DCB |
53S841AJ | OTP ROM, 2KX4, 50ns, CMOS, CDIP18, | Monolithic Memories (RETIRED) | 63S841J vs 53S841AJ |
63S841NXXXX | OTP ROM, 2KX4, 50ns, CMOS, PDIP18, | Monolithic Memories (RETIRED) | 63S841J vs 63S841NXXXX |
DM77S185BJ | IC 2K X 4 OTPROM, 50 ns, CDIP18, CERAMIC, DIP-18, Programmable ROM | National Semiconductor Corporation | 63S841J vs DM77S185BJ |
AM27S184PCB | OTP ROM, 2KX4, 50ns, Bipolar, PDIP18, PLASTIC, DIP-18 | AMD | 63S841J vs AM27S184PCB |
63S841JXXXX | OTP ROM, 2KX4, 50ns, CMOS, CDIP18, | Monolithic Memories (RETIRED) | 63S841J vs 63S841JXXXX |
AM27S185DC | OTP ROM, 2KX4, 50ns, Bipolar, CDIP18, CERAMIC, DIP-18 | AMD | 63S841J vs AM27S185DC |
AM27S185PC | OTP ROM, 2KX4, 50ns, Bipolar, PDIP18, PLASTIC, DIP-18 | AMD | 63S841J vs AM27S185PC |
DM77S185BJ | IC 2K X 4 OTPROM, 50 ns, CDIP18, CERAMIC, DIP-18, Programmable ROM | Texas Instruments | 63S841J vs DM77S185BJ |