Part Details for DM74LS283N by Rochester Electronics LLC
Overview of DM74LS283N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS283N
DM74LS283N CAD Models
DM74LS283N Part Data Attributes
|
DM74LS283N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74LS283N
Rochester Electronics LLC
Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS283N
This table gives cross-reference parts and alternative options found for DM74LS283N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS283N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS283ND | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | DM74LS283N vs SN74LS283ND |
GD74LS283 | Adder/Subtractor, LS Series, 4-Bit, TTL, PDIP16, | Goldstar Electron Co Ltd | DM74LS283N vs GD74LS283 |
N74LS283N | IC ADDER/SUBTRACTOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | DM74LS283N vs N74LS283N |
DM54LS283J | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | DM74LS283N vs DM54LS283J |
SN74LS283J | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | DM74LS283N vs SN74LS283J |
DM54LS283J-MLS | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16 | National Semiconductor Corporation | DM74LS283N vs DM54LS283J-MLS |
GD54LS283J | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, | Goldstar Electron Co Ltd | DM74LS283N vs GD54LS283J |
GD74LS283J | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, | Goldstar Electron Co Ltd | DM74LS283N vs GD74LS283J |
5962-3831201BEX | LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DM74LS283N vs 5962-3831201BEX |
SN74LS283JS | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DM74LS283N vs SN74LS283JS |