Part Details for CD74FCT521DTM by Harris Semiconductor
Overview of CD74FCT521DTM by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for CD74FCT521DTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT521DTM-ND
|
DigiKey | IC COMPARATOR IDENTITY 8B 20SOIC Min Qty: 430 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2383 In Stock |
|
$0.7000 | Buy Now |
|
Rochester Electronics | FAST CMOS 8-BIT IDENTITY COMPARATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2383 |
|
$0.5995 / $0.7053 | Buy Now |
Part Details for CD74FCT521DTM
CD74FCT521DTM CAD Models
CD74FCT521DTM Part Data Attributes
|
CD74FCT521DTM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT521DTM
Harris Semiconductor
Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT521DTM
This table gives cross-reference parts and alternative options found for CD74FCT521DTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT521DTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT521CTSO | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CD74FCT521DTM vs IDT74FCT521CTSO |
CD74FCT521ATM96 | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | CD74FCT521DTM vs CD74FCT521ATM96 |
IDT74FCT521ATSO | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CD74FCT521DTM vs IDT74FCT521ATSO |
CD74FCT521TM96 | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | CD74FCT521DTM vs CD74FCT521TM96 |
IDT74FCT521ATSO8 | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CD74FCT521DTM vs IDT74FCT521ATSO8 |
74FCT521ATSOG | SOIC-20, Tube | Integrated Device Technology Inc | CD74FCT521DTM vs 74FCT521ATSOG |
CD74FCT521BTM | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | CD74FCT521DTM vs CD74FCT521BTM |
IDT74FCT521ATPX | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CD74FCT521DTM vs IDT74FCT521ATPX |
74FCT521ATSOG8 | 8-Bit Identity Comparator, SOIC0/Reel | Renesas Electronics Corporation | CD74FCT521DTM vs 74FCT521ATSOG8 |
QS54FCT521ATSOB | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | CD74FCT521DTM vs QS54FCT521ATSOB |