Part Details for SN74LS283JS by Motorola Mobility LLC
Overview of SN74LS283JS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Part Details for SN74LS283JS
SN74LS283JS CAD Models
SN74LS283JS Part Data Attributes
|
SN74LS283JS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS283JS
Motorola Mobility LLC
LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS283JS
This table gives cross-reference parts and alternative options found for SN74LS283JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS283JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS283ND | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN74LS283JS vs SN74LS283ND |
GD74LS283 | Adder/Subtractor, LS Series, 4-Bit, TTL, PDIP16, | Goldstar Electron Co Ltd | SN74LS283JS vs GD74LS283 |
N74LS283N | IC ADDER/SUBTRACTOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | SN74LS283JS vs N74LS283N |
DM54LS283J | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | SN74LS283JS vs DM54LS283J |
SN74LS283J | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | SN74LS283JS vs SN74LS283J |
DM54LS283J-MLS | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16 | National Semiconductor Corporation | SN74LS283JS vs DM54LS283J-MLS |
GD54LS283J | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, | Goldstar Electron Co Ltd | SN74LS283JS vs GD54LS283J |
GD74LS283J | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, | Goldstar Electron Co Ltd | SN74LS283JS vs GD74LS283J |
5962-3831201BEX | LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS283JS vs 5962-3831201BEX |
DM54LS283J/883C | IC,BINARY ADDER,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74LS283JS vs DM54LS283J/883C |