Part Details for TC74HC181P by Toshiba America Electronic Components
Overview of TC74HC181P by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC181P
TC74HC181P CAD Models
TC74HC181P Part Data Attributes
|
TC74HC181P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC181P
Toshiba America Electronic Components
IC HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24, Arithmetic Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; WITH INTERNAL CARRY LOOKAHEAD | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC74HC181P
This table gives cross-reference parts and alternative options found for TC74HC181P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC181P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC181J | IC HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24, Arithmetic Circuit | National Semiconductor Corporation | TC74HC181P vs MM74HC181J |
MM74HC181J | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | TC74HC181P vs MM74HC181J |
74HC181N3 | IC HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, 0.300 INCH, PLASTIC, SOT-222-1, DIP-24, Arithmetic Circuit | NXP Semiconductors | TC74HC181P vs 74HC181N3 |
CD54HC181F/3 | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Intersil Corporation | TC74HC181P vs CD54HC181F/3 |
CD74HC181EN | Arithmetic Logic Unit, HC/UH Series, 4-Bit, CMOS, PDIP24 | Harris Semiconductor | TC74HC181P vs CD74HC181EN |
MM74HC181N | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | TC74HC181P vs MM74HC181N |
M74HC181B1R | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | TC74HC181P vs M74HC181B1R |