Part Details for GD74LS283J by Goldstar Electron Co Ltd
Overview of GD74LS283J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74LS283J
GD74LS283J CAD Models
GD74LS283J Part Data Attributes
|
GD74LS283J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS283J
Goldstar Electron Co Ltd
Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | LS | |
JESD-30 Code | R-CDIP-T16 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 39 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS283J
This table gives cross-reference parts and alternative options found for GD74LS283J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS283J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS283NDS | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | GD74LS283J vs SN74LS283NDS |
7604301EX | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | GD74LS283J vs 7604301EX |
SN74LS283N-00 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | Texas Instruments | GD74LS283J vs SN74LS283N-00 |
SNJ54LS283J | ADDER/SUBTRACTOR | Freescale Semiconductor | GD74LS283J vs SNJ54LS283J |
SN74LS283NS | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | GD74LS283J vs SN74LS283NS |
SN54LS283J | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | GD74LS283J vs SN54LS283J |
SN74LS283JDS | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | GD74LS283J vs SN74LS283JDS |
SN74LS283N | 4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70 | Texas Instruments | GD74LS283J vs SN74LS283N |
HD74LS283P-E | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | GD74LS283J vs HD74LS283P-E |
JM38510/31202BEA | Adder/Subtractor | Military Specifications | GD74LS283J vs JM38510/31202BEA |