-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8899
|
Newark | Diac/Sidac, 35 V, 45 V, 100 A, 300 Ma, Do-35, 2 Rohs Compliant: Yes |Stmicroelectronics DB4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 17329 |
|
$0.0450 / $0.4530 | Buy Now |
DISTI #
56P7333
|
Newark | Diac, 35V To 45V, 300Ma, Do-35, Full Reel, Breakover Voltage Vbo Min:35V, Breakover Voltage Vbo Max:45V, Breakover Current Max.:50Μa, Peak Forward Current:300Ma, Diac/Sidac Case Style:Do-35, No. Of Pins:2Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics DB4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 | Buy Now |
DISTI #
89K0516
|
Newark | Diac, 35V To 45V, Do-35, Breakover Voltage Vbo Min:35V, Breakover Voltage Vbo Max:45V, Breakover Current Max.:50Μa, Peak Forward Current:300Ma, Diac/Sidac Case Style:Do-35, No. Of Pins:2Pins, Product Range:-, Forward Current If:2A Rohs Compliant: Yes |Stmicroelectronics DB4 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2450 | Buy Now |
DISTI #
497-7223-1-ND
|
DigiKey | DIAC 35-45V 2A DO35 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19299 In Stock |
|
$0.1156 / $0.2900 | Buy Now |
DISTI #
DB4
|
Avnet Americas | Thyristor DIAC 2-Pin DO-35 T/R - Tape and Reel (Alt: DB4) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0309 | Buy Now |
DISTI #
511-DB4
|
Mouser Electronics | Diacs 40 Volt Trigger RoHS: Compliant | 10312 |
|
$0.0310 / $0.3200 | Buy Now |
DISTI #
E02:0323_00207178
|
Arrow Electronics | DIAC 45V 0.05mA 2-Pin DO-35 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Date Code: 2340 | Europe - 60000 |
|
$0.0286 / $0.0498 | Buy Now |
|
STMicroelectronics | DIAC RoHS: Compliant Min Qty: 1 | 10312 |
|
$0.1400 / $0.3100 | Buy Now |
|
Future Electronics | DB3 Series 40 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0303 / $0.0343 | Buy Now |
|
Future Electronics | DB3 Series 40 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3740Cut Tape/Mini-Reel |
|
$0.0303 / $0.0455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DB4
STMicroelectronics
DIAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 45 V | |
Breakover Voltage-Min | 35 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | DIAC |
This table gives cross-reference parts and alternative options found for DB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-40R | DIAC, 45V V(BO) Max, DO-35 | Teccor | DB4 vs HT-40R |
DB4-G | DIAC, 45V V(BO) Max, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | DB4 vs DB4-G |
HT-40 | DIAC, 45V V(BO) Max, DO-35, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | DB4 vs HT-40 |
DB4 | DIAC, 45V V(BO) Max, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | DB4 vs DB4 |
HT-4093RP | DIAC, 45V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | DB4 vs HT-4093RP |
BR100-04LLD | DIAC, 45V V(BO) Max, DO-213AA, MINIMELF-2 | Diotec Semiconductor AG | DB4 vs BR100-04LLD |
HT40 | DIAC, 45V V(BO) Max, DO-35 | Loras Industries Inc | DB4 vs HT40 |
DB4 | DIAC, 45V V(BO) Max, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Diotec Semiconductor AG | DB4 vs DB4 |
DB4 | DIAC, 45V V(BO) Max, DO-35 | Loras Industries Inc | DB4 vs DB4 |
BR100/04DO-41 | DIAC, 45V V(BO) Max, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | DB4 vs BR100/04DO-41 |