Part Details for DB4 by Diotec Semiconductor AG
Overview of DB4 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DB4CT-ND
|
DigiKey | DIAC DO35 35V 45V 2A 100DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Cut Tape (CT) |
5000 In Stock |
|
$0.0230 / $0.2300 | Buy Now |
DISTI #
637-DB4
|
Mouser Electronics | Diacs Diac, DO-35, 35V...45V, 2A RoHS: Compliant | 19847 |
|
$0.0330 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Diac - DO-35 - 35V...45V - 2A RoHS: Compliant | 0 |
|
$0.0203 / $0.0253 | Buy Now |
DISTI #
78440110
|
Verical | DIAC Diode 45V 0.2mA 2-Pin DO-35 Ammo Min Qty: 1925 Package Multiple: 25 | Americas - 9600 |
|
$0.0395 / $0.0437 | Buy Now |
DISTI #
DB4-DIO
|
TME | Diac, 2A, DO35, 35÷45V, THT, Ammo Pack Min Qty: 25 | 9600 |
|
$0.0245 / $0.0365 | Buy Now |
Part Details for DB4
DB4 CAD Models
DB4 Part Data Attributes
|
DB4
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DB4
Diotec Semiconductor AG
DIAC, 45V V(BO) Max, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Diotec | |
Breakover Voltage-Max | 45 V | |
Breakover Voltage-Min | 35 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | DIAC |
Alternate Parts for DB4
This table gives cross-reference parts and alternative options found for DB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT40 | DIAC, 45V V(BO) Max, DO-35 | Loras Industries Inc | DB4 vs HT40 |
DB4 | DIAC, 45V V(BO) Max, DO-35 | Loras Industries Inc | DB4 vs DB4 |
HT-40 | DIAC, 45V V(BO) Max, DO-35, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | DB4 vs HT-40 |
DB4-G | DIAC, 45V V(BO) Max, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | DB4 vs DB4-G |
BR100/04LLD | DIAC, 45V V(BO) Max, DO-213AA, PLASTIC, MIMIMELF-2 | SEMIKRON | DB4 vs BR100/04LLD |
DB4 | DIAC, 45V V(BO) Max, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | DB4 vs DB4 |
HT-40R91 | DIAC, 45V V(BO) Max, DO-35 | Teccor | DB4 vs HT-40R91 |
DB4 | DIAC, 45V V(BO) Max, DO-35, DO-35, 2 PIN | Continental Device India Ltd | DB4 vs DB4 |