Part Details for DB4-G by Sensitron Semiconductors
Overview of DB4-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB4-G
DB4-G CAD Models
DB4-G Part Data Attributes
|
DB4-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DB4-G
Sensitron Semiconductors
DIAC, 45V V(BO) Max, DO-35, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-35 | |
Package Description | LONG FORM, O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 45 V | |
Breakover Voltage-Min | 35 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | DIAC |
Alternate Parts for DB4-G
This table gives cross-reference parts and alternative options found for DB4-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB4-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB4 | DIAC, 45V V(BO) Max, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Diotec Semiconductor AG | DB4-G vs DB4 |
HT40 | DIAC, 45V V(BO) Max, DO-35 | Loras Industries Inc | DB4-G vs HT40 |
DB4 | DIAC, 45V V(BO) Max, DO-35 | Loras Industries Inc | DB4-G vs DB4 |
HT-40 | DIAC, 45V V(BO) Max, DO-35, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | DB4-G vs HT-40 |
BR100/04LLD | DIAC, 45V V(BO) Max, DO-213AA, PLASTIC, MIMIMELF-2 | SEMIKRON | DB4-G vs BR100/04LLD |
DB4 | DIAC, 45V V(BO) Max, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | DB4-G vs DB4 |
HT-40R91 | DIAC, 45V V(BO) Max, DO-35 | Teccor | DB4-G vs HT-40R91 |
DB4 | DIAC, 45V V(BO) Max, DO-35, DO-35, 2 PIN | Continental Device India Ltd | DB4-G vs DB4 |