Part Details for DB4 by Continental Device India Ltd
Overview of DB4 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB4
DB4 CAD Models
DB4 Part Data Attributes:
|
DB4
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
DB4
Continental Device India Ltd
DIAC, 45V V(BO) Max, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 45 V | |
Breakover Voltage-Min | 35 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | DIAC |
Alternate Parts for DB4
This table gives cross-reference parts and alternative options found for DB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-40R | DIAC, 45V V(BO) Max, DO-35 | Teccor | DB4 vs HT-40R |
HT-40 | DIAC, 45V V(BO) Max, DO-35, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | DB4 vs HT-40 |
DB4-G | DIAC, 45V V(BO) Max, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | DB4 vs DB4-G |
DB4-AP | DIAC, 45V V(BO) Max, DO-35, DO-35G, 2 PIN | Micro Commercial Components | DB4 vs DB4-AP |
D-40A | DIAC, 45V V(BO) Max, DO-35 | Hutson Industries | DB4 vs D-40A |
DB4 | DIAC, 45V V(BO) Max, DO-35 | Loras Industries Inc | DB4 vs DB4 |
HT40 | DIAC, 45V V(BO) Max, DO-35 | Loras Industries Inc | DB4 vs HT40 |
DB4 | DIAC, 45V V(BO) Max, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Diotec Semiconductor AG | DB4 vs DB4 |
DB4 | DIAC, 45V V(BO) Max, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | DB4 vs DB4 |
DB4 | DIAC | STMicroelectronics | DB4 vs DB4 |