Part Details for HT-40R by Teccor
Overview of HT-40R by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Transportation and Logistics
Automotive
Part Details for HT-40R
HT-40R CAD Models
HT-40R Part Data Attributes
|
HT-40R
Teccor
Buy Now
Datasheet
|
Compare Parts:
HT-40R
Teccor
DIAC, 45V V(BO) Max, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | LONG FORM, O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 45 V | |
Breakover Voltage-Min | 35 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | DIAC |
Alternate Parts for HT-40R
This table gives cross-reference parts and alternative options found for HT-40R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT-40R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-40R91 | DIAC, 45V V(BO) Max, DO-35 | Teccor | HT-40R vs HT-40R91 |
D-40A | DIAC, 45V V(BO) Max, DO-35 | Hutson Industries | HT-40R vs D-40A |
DB4-AP | DIAC, 45V V(BO) Max, DO-35, DO-35G, 2 PIN | Micro Commercial Components | HT-40R vs DB4-AP |
DB4-G | DIAC, 45V V(BO) Max, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | HT-40R vs DB4-G |