Part Details for DAP202U-TP by Micro Commercial Components
Overview of DAP202U-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAP202U-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-DAP202U-TP-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SOT323 Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0446 | Buy Now |
DISTI #
833-DAP202U-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100mA SWITCHING DIODE RoHS: Compliant | 0 |
|
$0.0330 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0250 | Buy Now |
Part Details for DAP202U-TP
DAP202U-TP CAD Models
DAP202U-TP Part Data Attributes:
|
DAP202U-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DAP202U-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for DAP202U-TP
This table gives cross-reference parts and alternative options found for DAP202U-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAP202U-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA122TL | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | DAP202U-TP vs DA122TL |
MAU2111 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, 0.85 X 0.60 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, ULTRA MINIATURE, USSMINI2-F1, 2 PIN | Panasonic Electronic Components | DAP202U-TP vs MAU2111 |
DA120TL | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | DAP202U-TP vs DA120TL |
MA10152F | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, | Panasonic Electronic Components | DAP202U-TP vs MA10152F |
1SS380VMFHTE-17 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | DAP202U-TP vs 1SS380VMFHTE-17 |
M1MA152/2AT3 | 0.1A, 80V, SILICON, SIGNAL DIODE, SC-59, 3 PIN | onsemi | DAP202U-TP vs M1MA152/2AT3 |
1SS187 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | DAP202U-TP vs 1SS187 |
SCS387S | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Secos Corporation | DAP202U-TP vs SCS387S |
DA227Y | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ULTRA SMALL, EMD4, SC-75A, 4 PIN | ROHM Semiconductor | DAP202U-TP vs DA227Y |
SCS387S-C | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-2 | Secos Corporation | DAP202U-TP vs SCS387S-C |