Part Details for SCS387S by Secos Corporation
Overview of SCS387S by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCS387S
SCS387S CAD Models
SCS387S Part Data Attributes
|
SCS387S
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SCS387S
Secos Corporation
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SCS387S
This table gives cross-reference parts and alternative options found for SCS387S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS387S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS400J | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | SCS387S vs SCS400J |
1SS187 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | SCS387S vs 1SS187 |
DAP202U-TP | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SCS387S vs DAP202U-TP |
1SS380VMFHTE-17 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | SCS387S vs 1SS380VMFHTE-17 |
M1MA142K-T1 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | SCS387S vs M1MA142K-T1 |
DA122TL | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | SCS387S vs DA122TL |
M1MA152/2KT3 | DIODE 0.1 A, 80 V, SILICON, SIGNAL DIODE, SC-59, 3 PIN, Signal Diode | onsemi | SCS387S vs M1MA152/2KT3 |
MA200A | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | SCS387S vs MA200A |
1SS190 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | SCS387S vs 1SS190 |
1SS380VMTE-17 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | SCS387S vs 1SS380VMTE-17 |