Part Details for 1SS187 by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of 1SS187 by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS187
1SS187 CAD Models
1SS187 Part Data Attributes
|
1SS187
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SS187
Jiangsu Changjiang Electronics Technology Co Ltd
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS187
This table gives cross-reference parts and alternative options found for 1SS187. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS187, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS400J | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | 1SS187 vs SCS400J |
DAP202U-TP | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS187 vs DAP202U-TP |
1SS380VMFHTE-17 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | 1SS187 vs 1SS380VMFHTE-17 |
M1MA142K-T1 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | 1SS187 vs M1MA142K-T1 |
DA122TL | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | 1SS187 vs DA122TL |
M1MA152/2KT3 | DIODE 0.1 A, 80 V, SILICON, SIGNAL DIODE, SC-59, 3 PIN, Signal Diode | onsemi | 1SS187 vs M1MA152/2KT3 |
MA200A | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | 1SS187 vs MA200A |
1SS190 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | 1SS187 vs 1SS190 |
1SS380VMTE-17 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | 1SS187 vs 1SS380VMTE-17 |
SCS400J-C | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | 1SS187 vs SCS400J-C |