Part Details for 1SS380VMFHTE-17 by ROHM Semiconductor
Overview of 1SS380VMFHTE-17 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1SS380VMFHTE-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3756
|
Newark | Small Signal Switch Diode, Aec-Q101, 80V, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm 1SS380VMFHTE-17 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5497 |
|
$0.1020 / $0.4360 | Buy Now |
DISTI #
1SS380VMFHTE-17CT-ND
|
DigiKey | DIODE GEN PURP 80V 100MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8006 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
1SS380VMFHTE-17
|
Avnet Americas | Switching Diode 225mA 2-Pin SOD-323FL Emboss T/R - Tape and Reel (Alt: 1SS380VMFHTE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0555 | Buy Now |
DISTI #
755-1SS380VMFHTE-17
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 80V Vrm 0.1A IO SOD-323FL, UMD2 RoHS: Compliant | 4935 |
|
$0.0490 / $0.4100 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching 80V Vrm 0.1A IO SOD-323FL UMD2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0463 / $0.0523 | Buy Now |
DISTI #
62172125
|
Verical | Diode Switching Si 80V 0.225A 2-Pin UMD T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 506 Package Multiple: 1 Date Code: 2201 | Americas - 3068 |
|
$0.1404 / $0.1496 | Buy Now |
DISTI #
72487997
|
Verical | Diode Switching Si 80V 0.225A 2-Pin UMD T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 2328 | Americas - 1850 |
|
$0.1124 / $0.3612 | Buy Now |
|
Quest Components | 2454 |
|
$0.1260 / $0.4200 | Buy Now | |
DISTI #
1SS380VMFHTE-17
|
TME | Diode: switching, SMD, 80V, 0.1A, SC90A,SOD323F, Ufmax: 1.2V Min Qty: 10 | 2280 |
|
$0.0514 / $0.0877 | Buy Now |
DISTI #
C1S625901809510
|
Chip1Stop | Low-leakage, 80V, 100mA, Switching Diode for Automotive RoHS: Compliant pbFree: No Container: Cut Tape | 1850 |
|
$0.0899 / $0.2890 | Buy Now |
Part Details for 1SS380VMFHTE-17
1SS380VMFHTE-17 CAD Models
1SS380VMFHTE-17 Part Data Attributes
|
1SS380VMFHTE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS380VMFHTE-17
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SC-90A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-90A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2016-11-17 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS380VMFHTE-17
This table gives cross-reference parts and alternative options found for 1SS380VMFHTE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS380VMFHTE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS400J | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | 1SS380VMFHTE-17 vs SCS400J |
1SS187 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | 1SS380VMFHTE-17 vs 1SS187 |
DAP202U-TP | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS380VMFHTE-17 vs DAP202U-TP |
M1MA142K-T1 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | 1SS380VMFHTE-17 vs M1MA142K-T1 |
DA122TL | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | 1SS380VMFHTE-17 vs DA122TL |
M1MA152/2KT3 | DIODE 0.1 A, 80 V, SILICON, SIGNAL DIODE, SC-59, 3 PIN, Signal Diode | onsemi | 1SS380VMFHTE-17 vs M1MA152/2KT3 |
MA200A | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | 1SS380VMFHTE-17 vs MA200A |
1SS190 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | 1SS380VMFHTE-17 vs 1SS190 |
1SS380VMTE-17 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | 1SS380VMFHTE-17 vs 1SS380VMTE-17 |
SCS400J-C | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | 1SS380VMFHTE-17 vs SCS400J-C |