Part Details for M1MA152/2AT3 by onsemi
Overview of M1MA152/2AT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M1MA152/2AT3
M1MA152/2AT3 CAD Models
M1MA152/2AT3 Part Data Attributes
|
M1MA152/2AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
M1MA152/2AT3
onsemi
0.1A, 80V, SILICON, SIGNAL DIODE, SC-59, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for M1MA152/2AT3
This table gives cross-reference parts and alternative options found for M1MA152/2AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA152/2AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS400J | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | M1MA152/2AT3 vs SCS400J |
1SS187 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | M1MA152/2AT3 vs 1SS187 |
DAP202U-TP | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | M1MA152/2AT3 vs DAP202U-TP |
1SS380VMFHTE-17 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | M1MA152/2AT3 vs 1SS380VMFHTE-17 |
M1MA142K-T1 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | M1MA152/2AT3 vs M1MA142K-T1 |
DA122TL | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | M1MA152/2AT3 vs DA122TL |
M1MA152/2KT3 | DIODE 0.1 A, 80 V, SILICON, SIGNAL DIODE, SC-59, 3 PIN, Signal Diode | onsemi | M1MA152/2AT3 vs M1MA152/2KT3 |
MA200A | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | M1MA152/2AT3 vs MA200A |
1SS190 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | M1MA152/2AT3 vs 1SS190 |
1SS380VMTE-17 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | M1MA152/2AT3 vs 1SS380VMTE-17 |