Part Details for DAL7W2S343G30LF by Amphenol FCi
Overview of DAL7W2S343G30LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAL7W2S343G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458378
|
RS | DSUB POWER STB 7W2 S | Amphenol FCI (Amphenol CS) DAL7W2S343G30LF Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5000 | RFQ |
Part Details for DAL7W2S343G30LF
DAL7W2S343G30LF CAD Models
DAL7W2S343G30LF Part Data Attributes:
|
DAL7W2S343G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAL7W2S343G30LF
Amphenol FCi
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAL7W2S343G30LF
This table gives cross-reference parts and alternative options found for DAL7W2S343G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAL7W2S343G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMMD7H2SJ-A101 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAL7W2S343G30LF vs DAMMD7H2SJ-A101 |
DAL7W2S300A40LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAL7W2S343G30LF vs DAL7W2S300A40LF |
CBM7W2F57000X | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAL7W2S343G30LF vs CBM7W2F57000X |
DAM-7C2S-1APN-A191-A197-146 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAL7W2S343G30LF vs DAM-7C2S-1APN-A191-A197-146 |
DA7W2S343G00LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAL7W2S343G30LF vs DA7W2S343G00LF |
DA7W2S500A00LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAL7W2S343G30LF vs DA7W2S500A00LF |
DAMS7W2S443 | D Subminiature Connector, 7 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DAL7W2S343G30LF vs DAMS7W2S443 |
DEMY-7W2SHT | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAL7W2S343G30LF vs DEMY-7W2SHT |
DDME-7W2SMT | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAL7W2S343G30LF vs DDME-7W2SMT |
L77TWA7W2SSY | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAL7W2S343G30LF vs L77TWA7W2SSY |