Part Details for L77TWA7W2SSY by Amphenol Corporation
Overview of L77TWA7W2SSY by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77TWA7W2SSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77TWA7W2SSY
|
Avnet Americas | Conn D-Subminiature SKT 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port - Trays (Alt: L77TWA7W2SSY) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4835 / $3.0720 | Buy Now |
DISTI #
523-L77TWA7W2SSY
|
Mouser Electronics | D-Sub Mixed Contact Connectors 2P FEMALE HYBRID RoHS: Compliant | 0 |
|
$3.1500 / $4.9900 | Order Now |
Part Details for L77TWA7W2SSY
L77TWA7W2SSY CAD Models
L77TWA7W2SSY Part Data Attributes
|
L77TWA7W2SSY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWA7W2SSY
Amphenol Corporation
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for L77TWA7W2SSY
This table gives cross-reference parts and alternative options found for L77TWA7W2SSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TWA7W2SSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC7W2F12-0-X | D Subminiature Connector, 7 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | L77TWA7W2SSY vs CBC7W2F12-0-X |
DAI7W2S343G30LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | L77TWA7W2SSY vs DAI7W2S343G30LF |
DA7W2S343H40LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | L77TWA7W2SSY vs DA7W2S343H40LF |
DCMY-7W2SXT | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWA7W2SSY vs DCMY-7W2SXT |
DEMM-7W2SZ | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWA7W2SSY vs DEMM-7W2SZ |
L77TWA7W2SMSV3FRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWA7W2SSY vs L77TWA7W2SMSV3FRM6 |
DAMY-7W2SZT | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWA7W2SSY vs DAMY-7W2SZT |
DAO7W2S343A00LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | L77TWA7W2SSY vs DAO7W2S343A00LF |
DAMF7W2S443 | D Subminiature Connector, 7 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | L77TWA7W2SSY vs DAMF7W2S443 |
L77TWA7W2SEP3SVRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWA7W2SSY vs L77TWA7W2SEP3SVRM6 |