Part Details for DAMMD7H2SJ-A101 by ITT Interconnect Solutions
Overview of DAMMD7H2SJ-A101 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for DAMMD7H2SJ-A101
DAMMD7H2SJ-A101 CAD Models
DAMMD7H2SJ-A101 Part Data Attributes
|
DAMMD7H2SJ-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMMD7H2SJ-A101
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMMD7H2SJ-A101
This table gives cross-reference parts and alternative options found for DAMMD7H2SJ-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMMD7H2SJ-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC7W2F12-0-X | D Subminiature Connector, 7 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DAMMD7H2SJ-A101 vs CBC7W2F12-0-X |
DAI7W2S343G30LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAMMD7H2SJ-A101 vs DAI7W2S343G30LF |
DA7W2S343H40LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAMMD7H2SJ-A101 vs DA7W2S343H40LF |
DCMY-7W2SXT | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMMD7H2SJ-A101 vs DCMY-7W2SXT |
DEMM-7W2SZ | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMMD7H2SJ-A101 vs DEMM-7W2SZ |
L77TWA7W2SMSV3FRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMMD7H2SJ-A101 vs L77TWA7W2SMSV3FRM6 |
DAMY-7W2SZT | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMMD7H2SJ-A101 vs DAMY-7W2SZT |
DAO7W2S343A00LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAMMD7H2SJ-A101 vs DAO7W2S343A00LF |
DAMF7W2S443 | D Subminiature Connector, 7 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DAMMD7H2SJ-A101 vs DAMF7W2S443 |
L77TWA7W2SEP3SVRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMMD7H2SJ-A101 vs L77TWA7W2SEP3SVRM6 |